Siemens SIMATIC DP Series Connector for Use with ET 200pro
- RS庫存編號:
- 203-2803
- 製造零件編號:
- 6ES7194-4AP00-0AA0
- 製造商:
- Siemens
小計(1 件)*
TWD7,908.00
(不含稅)
TWD8,303.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,908.00 |
* 參考價格
- RS庫存編號:
- 203-2803
- 製造零件編號:
- 6ES7194-4AP00-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connection Module | |
| Series | SIMATIC DP | |
| For Use With | ET 200pro | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Connector | ||
Accessory Type Connection Module | ||
Series SIMATIC DP | ||
For Use With ET 200pro | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Connector, For Use With ET 200pro - 6ES7194-4AP00-0AA0
This connector is a connection module designed to provide PROFINET and power interfaces for an ET 200pro automation CPU in non-hazardous environments. It integrates multiple M12 and 7/8 ports to facilitate network and 24 V power routing for distributed I/O systems and is supplied as an accessory for deployment with ET 200pro equipment certified to CE and UKCA standards.
Features and Benefits:
• Three M12 ports and two 7/8 ports provide flexible network connections
• Two 7/8 ports supply 24 V power to devices
• Power feed from two separate lines supports parallel supply arrangements
• 2L+ internal transfer rated up to 8 A for load sharing
• 1L+ feed rated up to 5 A to limit a single-line draw
• Two 7/8 ports supply 24 V power to devices
• Power feed from two separate lines supports parallel supply arrangements
• 2L+ internal transfer rated up to 8 A for load sharing
• 1L+ feed rated up to 5 A to limit a single-line draw
Applications
• Used with ET 200pro CPUs requiring PROFINET interfaces
• Suitable for distributed I/O installations in control cabinets
• Ideal for routing device power within automation racks
• Used for integrating field devices via M12 and 7/8 connectors
• Suitable for distributed I/O installations in control cabinets
• Ideal for routing device power within automation racks
• Used for integrating field devices via M12 and 7/8 connectors
How is power distribution handled between input lines?
The module accepts power from two supply lines with an internal transfer allowing 2L+ to carry up to 8 A and 1L+ up to 5 A.
What approvals indicate suitability for general industrial use?
The accessory is marked with CE and UKCA approvals and carries maritime approvals from NK, CCS and KR for specific applications.
What physical mass should be considered for mounting calculations?
The module has an approximate mass of 560 g.
Which communication protocol ports are exposed for network integration?
The Terminal arrangement provides two PROFINET interfaces via the dedicated M12 and 7/8 connectors.
相關連結
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens 6ES719 Series Cover for Use with ET 200pro
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters