Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module

小計(1 件)*

TWD23,696.00

(不含稅)

TWD24,880.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,696.00

* 參考價格

RS庫存編號:
203-2769
製造零件編號:
6ES7194-4AG00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Connection Module

Product Type

Connector

Series

SIMATIC DP

For Use With

PROFINET Interface Module

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, PROFINET Interface Compatibility - 6ES7194-4AG00-0AA0


This connector provides a dedicated connection accessory for PROFINET Interface modules within SIMATIC DP environments. It is designed to serve as a connection module accessory for industrial automation networks, facilitating PROFINET communication in standard, non-hazardous installations and carrying EAC approval for relevant regional conformity.

Features and Benefits:


• Accessory facilitates PROFINET connections for Interface modules
• Intended for use with SIMATIC DP communication systems
• Suitable for industrial PROFINET environments and Interfaces
• Rated for installations outside hazardous areas
• Conforms to EAC standards for regional approval

Applications


• Used with PROFINET Interface modules in automation racks
• Suitable for connecting network segments in control cabinets
• Ideal for industrial PROFINET connector requirements
• Can be used where EAC-approved components are mandated

Is this connector suitable for explosive or classified locations?


It is specified for non-hazardous area use and not certified for classified locations.

Which network type does it support?


It is intended for PROFINET networks and interfaces.

What approvals does it carry for regional compliance?


It holds EAC approval for applicable regional standards.

With which automation product family is it compatible?


It is designed as an accessory for SIMATIC DP connection modules.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。