Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module

小計(1 件)*

TWD7,408.00

(不含稅)

TWD7,778.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,408.00

* 參考價格

RS庫存編號:
203-2736
製造零件編號:
6ES7194-4AJ00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Connector

Accessory Type

Connection Module

Series

SIMATIC DP

For Use With

PROFINET Interface Module

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Connector - 6ES7194-4AJ00-0AA0


This connection module by Siemens is designed for use with the PROFINET Interface Module. It provides efficient connectivity solutions for your automation needs. With reliable specifications and features, this connector ensures seamless integration within the SIMATIC DP range.

Features & Benefits


• Suitable for connecting to the PROFINET interface module

• Designed for the SIMATIC DP range

• Compact dimensions with a width of 90mm, height of 130mm, and depth of 51mm

Applications


• Specifically used for connecting to the PROFINET interface module

Can it be used with other interface modules?


This connector is specifically designed to work with the PROFINET Interface Module.

Will it support high current inputs?


With a maximum infeed current of 8A, this module can handle various input requirements.

Is it compatible with the M154-4PN High Feature product?


Yes, this connection module belongs to the M154-4PN High Feature series by Siemens.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。