Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS庫存編號:
- 246-1843
- 製造零件編號:
- 6ES7292-2BG30-0XA0
- 製造商:
- Siemens
小計(1 包,共 4 件)*
TWD12,027.20
(不含稅)
TWD12,628.56
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 4 + | TWD3,006.80 | TWD12,027.20 |
* 參考價格
- RS庫存編號:
- 246-1843
- 製造零件編號:
- 6ES7292-2BG30-0XA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, 1 Row - 6ES7292-2BG30-0XA0
This PCB terminal block provides a compact method to connect seven PCB contacts in a single-row format for surface-mounted assemblies. Manufactured by Siemens, it is intended for integration where a robust, grouped connection interface is required on circuit boards and is compatible with S7-1200 control hardware environments.
Features and Benefits:
• Single-row configuration enables linear wiring organisation
• Seven contact count permits multi-signal consolidation
• Surface mounting facilitates board-level soldering and assembly
• RoHS compliance reduces hazardous substance content in manufacture
• Manufacturer alignment ensures component consistency in systems
• Seven contact count permits multi-signal consolidation
• Surface mounting facilitates board-level soldering and assembly
• RoHS compliance reduces hazardous substance content in manufacture
• Manufacturer alignment ensures component consistency in systems
Applications
• Used with S7-1200 control modules in automation racks
• Suitable for signal termination on control PCBs
• Ideal for compact industrial controller assemblies
• Can be used for prototyping multi-signal board layouts
• Suitable for signal termination on control PCBs
• Ideal for compact industrial controller assemblies
• Can be used for prototyping multi-signal board layouts
How is the component mounted onto a circuit board?
It is designed for surface-mount attachment, allowing soldering directly to PCB pads for a low-profile installation.
How many electrical connections does it provide?
The component offers seven discrete contacts to carry signals or low-power connections.
Is the product compatible with environmental restriction requirements?
The manufacture conforms to RoHS directives, indicating restricted use of specific hazardous materials.
What form factor does it present for wiring organisation?
It uses a single-row arrangement to line up connections in a straight, accessible sequence.
相關連結
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row