Siemens S7-1200 Series PCB Terminal Block, 20-Contact, Surface, 1 Row

小計(1 包,共 4 件)*

TWD17,567.20

(不含稅)

TWD18,445.56

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2026年11月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
4 +TWD4,391.80TWD17,567.20

* 參考價格

RS庫存編號:
246-1839
製造零件編號:
6ES7292-2AV30-0XA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

PCB Terminal Block

Number of Contacts

20

Number of Rows

1

Mount Type

Surface

Standards/Approvals

RoHS

Series

S7-1200

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 20 Contacts, 1 Row - 6ES7292-2AV30-0XA0


This PCB terminal block provides a compact connection interface for printed circuit boards in industrial control environments. Designed as a single-row connector, it supplies a convenient method to terminate and organise twenty circuit conductors on a board-mounted assembly. The component is intended for surface mounting and complies with environmental restriction standards relevant to electronic components.

Features and Benefits:


• One-row layout simplifies wiring and reduces routing complexity
• Twenty contact points enable high-density signal terminations
• Surface mount configuration supports automated PCB assembly
• Conforms to RoHS limits for restricted substances
• Manufacturer brand alignment aids procurement compatibility

Applications


• Suitable for S7-1200 control module I/O wiring
• Ideal for dense signal distribution on compact PCBs
• Used with industrial automation interface boards
• Can be used for modular control-cabinet backplanes

How is the connector mounted on a circuit board?


It is intended for surface mounting to allow soldered attachment during reflow-assembly processes.

How many conductors can be terminated with the device?


The connector offers twenty separate contact positions for individual circuit connections.

What physical arrangement do the contacts follow?


Contacts are arranged in a single linear row to assist orderly cable routing.

Does the component meet environmental restriction requirements?


It is supplied in a version that adheres to RoHS restrictions on hazardous substances.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。