Siemens S7-1200 Series PCB Terminal Block, 12-Contact, Surface, 1 Row

小計(1 包,共 4 件)*

TWD12,027.20

(不含稅)

TWD12,628.56

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
4 +TWD3,006.80TWD12,027.20

* 參考價格

RS庫存編號:
246-1812
製造零件編號:
6ES7292-1AM40-0XA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Contacts

12

Product Type

PCB Terminal Block

Number of Rows

1

Mount Type

Surface

Standards/Approvals

RoHS

Series

S7-1200

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 12 Contacts, 1 Rows - 6ES7292-1AM40-0XA0


This PCB terminal block provides a compact, single-row connection solution for electrical assemblies. Designed for surface mounting, it offers a 12-contact arrangement for orderly signal and power routing on control boards. The component is intended for integration within automation setups and interfaces directly with control hardware in industrial environments.

Features and Benefits:


• One-row configuration simplifies wiring organisation and access
• Twelve contact points enable multiple circuit terminations
• Surface-mount format supports PCB-level installation efficiency
• Complies with RoHS to limit hazardous substance content

Applications


• Suitable for wiring I/O modules in PLC enclosures
• Ideal for dense control board connector layouts
• Used with S7-1200 style control systems in panels
• Can be used for distributing power and signals on PCBs

How is the connector arranged for wiring density?


It uses a single-row layout with twelve individual contact positions to concentrate terminations along one edge of the board.

What mounting technique is required for PCB assembly?


The part is intended for surface mounting so it is soldered or affixed to the PCB land pattern designed for surface-mounted components.

Does the component meet environmental substance restrictions?


It fulfils RoHS requirements, indicating restricted levels of specified hazardous materials in its construction.

How does the contact count affect system design?


Having twelve contacts allows designers to connect multiple signals or power lines without adding separate terminal blocks, conserving PCB space.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。