Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS庫存編號:
- 246-1805
- 製造零件編號:
- 6ES7292-1AG40-0XA2
- 製造商:
- Siemens
小計(1 件)*
TWD2,266.00
(不含稅)
TWD2,379.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,266.00 |
* 參考價格
- RS庫存編號:
- 246-1805
- 製造零件編號:
- 6ES7292-1AG40-0XA2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, 1 Rows - 6ES7292-1AG40-0XA2
This PCB terminal block is a single-row connector designed to interface with printed circuit boards in automation and control assemblies. It serves as a compact wiring node that mounts directly onto the board surface and provides multiple contact points for signal or power termination in industrial equipment.
Features and Benefits:
• Seven contact points for multi-circuit connections
• Single-row layout simplifies board routing
• Surface mounting enables low-profile PCB assemblies
• Conforms to RoHS requirements for restricted substances
• Suited for use with Siemens control hardware
• Single-row layout simplifies board routing
• Surface mounting enables low-profile PCB assemblies
• Conforms to RoHS requirements for restricted substances
• Suited for use with Siemens control hardware
Applications
• Suitable for wiring interfaces on PLC PCBs
• Used with S7-1200 control modules in cabinets
• Ideal for replacing multi-pin board connectors
• Can be used for signal distribution in control panels
• Used for compact terminal needs on populated boards
• Used with S7-1200 control modules in cabinets
• Ideal for replacing multi-pin board connectors
• Can be used for signal distribution in control panels
• Used for compact terminal needs on populated boards
How is the component mounted to the board?
It is designed for surface-mount installation, allowing direct attachment to the PCB without through-hole leads.
How many circuits can be terminated at once?
The connector provides seven contact points arranged in a single row, supporting up to seven separate connections.
Is the material selection suitable for regulated environments?
The product meets RoHS criteria, indicating materials comply with restrictions on certain hazardous substances.
Which control-hardware ecosystem is it intended to pair with?
It is compatible with devices from the Siemens S7-1200 ecosystem and intended for use alongside that class of PLC hardware.
相關連結
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row