Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block, 12-Contact, Screw Screw
- RS庫存編號:
- 207-193
- 製造零件編號:
- TM172ASCTB12E
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 件)*
TWD846.00
(不含稅)
TWD888.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD846.00 |
| 10 + | TWD775.00 |
* 參考價格
- RS庫存編號:
- 207-193
- 製造零件編號:
- TM172ASCTB12E
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Mount Type | Screw | |
| Termination Type | Screw | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | Modicon M171 M172 M173 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Mount Type Screw | ||
Termination Type Screw | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Series Modicon M171 M172 M173 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Removable terminal blocks with screw connectors. They allow the electrical connection of I/O expansion modules with 12 IOs. They are designed to connect digital and analog IOs, CAN bus, and the power supply. The terminal blocks are green plastic. This connection accessory weighs 0.070kg. It is compatible with M172 performance logic controllers.
RoHS compliant
Mercury free
相關連結
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M172 performance
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M171 performance
- Schneider Electric Modicon M171 M172 M173 Series Controller Current Input Digital, Analogue