Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- RS庫存編號:
- 862-414
- 製造零件編號:
- TM171ALAN
- 製造商:
- Schneider Electric
N
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 862-414
- 製造零件編號:
- TM171ALAN
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | LAN Adapter | |
| Product Type | Pump Accessory | |
| Series | Modicon M171/M172/M173 | |
| For Use With | M171 Optimized controller | |
| Communication Protocol | Modbus | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type LAN Adapter | ||
Product Type Pump Accessory | ||
Series Modicon M171/M172/M173 | ||
For Use With M171 Optimized controller | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Schneider Electric LAN-RS485 converter is designed to facilitate communication in various industrial applications. It enables seamless integration of Modicon systems, enhancing connectivity and control.
Compatible with Modicon M171O for streamlined operations
Supports both RS485 and LAN connections via 3 terminals
Operates within a wide temperature range from -10 to 55 °C
Compact dimensions ensure ease of installation
相關連結
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171 M172 M173 Series Controller Current Input Digital, Analogue
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171 M172 M173 Series Controller Current Input Digital, Analogue