小計(1 件)*
TWD1,073.00
(不含稅)
TWD1,126.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,073.00 |
* 參考價格
- RS庫存編號:
- 652-838
- 製造零件編號:
- 04101-00017-03
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Hydrate Cellulose | |
| Thickness | 51μm | |
| Colour | Transparent | |
| Elongation at Break | 25% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 42N/cm | |
| Trade Name | 4101 | |
| Adhesion Strength | 5N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Hydrate Cellulose | ||
Thickness 51μm | ||
Colour Transparent | ||
Elongation at Break 25% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 42N/cm | ||
Trade Name 4101 | ||
Adhesion Strength 5N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The Tesa Tape features a hydrated cellulose film backing coated with a rubber adhesive, offering high rigidity and low electrostatic charging. It dispenses smoothly in long strips without curling and can be cleanly cut using an underlying tear strip. The tape is also easy to tear by hand, ensuring convenient application.
Biobased hydrate cellulose backing
Long strips of the tape can be dispensed without any curling effect is possible