Tesa White, Transparent 4124 Packing Tape, 66 m
- RS庫存編號:
- 652-841
- 製造零件編號:
- 04124-00007-00
- 製造商:
- Tesa
小計(1 件)*
TWD180.00
(不含稅)
TWD189.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD180.00 |
* 參考價格
- RS庫存編號:
- 652-841
- 製造零件編號:
- 04124-00007-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | White, Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 60% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Length 66m | ||
Thickness 65μm | ||
Colour White, Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 60% | ||
Adhesive Material Natural Rubber | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Carton sealing tape features a highly durable PVC film backing combined with a strong natural rubber adhesive. It offers excellent adhesion and durability for secure sealing of packages. The tape is easily printable and available in white, brown, and transparent colors to suit various needs.
Carton sealing tape shows excellent performance on all kinds of cardboards
High tensile strength making it very tearproof