Tesa Transparent Packing Tape, 66 m x 38mm
- RS庫存編號:
- 636-715
- 製造零件編號:
- 04195-00009-04
- 製造商:
- Tesa
小計(1 包,共 6 件)*
TWD666.00
(不含稅)
TWD699.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
- 加上 8 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD666.00 | TWD111.00 |
* 參考價格
- RS庫存編號:
- 636-715
- 製造零件編號:
- 04195-00009-04
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 38mm | |
| Length | 66m | |
| Thickness | 60μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 140% | |
| Adhesion Strength | 3N/cm | |
| Tensile Strength | 55N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 38mm | ||
Length 66m | ||
Thickness 60μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Acrylic | ||
Elongation at Break 140% | ||
Adhesion Strength 3N/cm | ||
Tensile Strength 55N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The Tesa High performance carton sealing tape is based on a PP backing with a special high tack water based acrylic adhesive mass. The excellent tack of the adhesive secures a good sealing immediately after applying it. Even tight packed boxes can be closed safely due to the good holding power and adhesive value. It is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.
It offers a low noise unwinding
It has a very good ageing and high temperature resistance for long storage times
It can be used on all common hand dispensers and machines
It can withstand comparably high storage temperature