Tesa Transparent 4195 Packing Tape, 66 m x 50mm
- RS庫存編號:
- 652-844
- 製造零件編號:
- 04195-00004-04
- 製造商:
- Tesa
小計(1 件)*
TWD149.00
(不含稅)
TWD156.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 25 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD149.00 |
* 參考價格
- RS庫存編號:
- 652-844
- 製造零件編號:
- 04195-00004-04
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 60μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 140% | |
| Adhesion Strength | 3N/cm | |
| Trade Name | 4195 | |
| Tensile Strength | 55N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 60μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Acrylic | ||
Elongation at Break 140% | ||
Adhesion Strength 3N/cm | ||
Trade Name 4195 | ||
Tensile Strength 55N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The Tesa High-performance carton sealing tape features a polypropylene (PP) backing with a special high-tack, water-based acrylic adhesive. It provides immediate strong sealing and excellent holding power, even on tightly packed boxes. The chlorine-free, mineral oil-based formulation makes it environmentally friendly and suitable for heat treatment disposal.
Low noise unwinding
Very good ageing and high temperature resistance for long storage times
Can be used on all common hand dispensers and machines
相關連結
- Tesa Transparent 4195 Carton Sealing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 100 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 38mm
- Tesa Chamois Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Chamois Packing Tape, 66 m x 75mm