Siemens Managed 8 Port Network Switch
- RS庫存編號:
- 251-2115
- 製造零件編號:
- 6GK52080GA002FC2
- 製造商:
- Siemens
小計(1 件)*
TWD52,254.00
(不含稅)
TWD54,866.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD52,254.00 |
* 參考價格
- RS庫存編號:
- 251-2115
- 製造零件編號:
- 6GK52080GA002FC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Height | 147mm | |
| Depth | 125mm | |
| Standards/Approvals | IEC, RoHS, EN, CE | |
| Width | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Height 147mm | ||
Depth 125mm | ||
Standards/Approvals IEC, RoHS, EN, CE | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
相關連結
- Siemens Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 26 Port Network Switch
- Siemens Managed 28 Port Network Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Siemens Managed 4 Port Network Switch