Siemens Managed 4 Port Network Switch

小計(1 件)*

TWD55,864.00

(不含稅)

TWD58,657.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD55,864.00

* 參考價格

RS庫存編號:
251-2104
製造零件編號:
6GK52040BA002MB2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Ports

4

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

100Mbps

Number of RJ-45 Ports

4

Width

45mm

Standards/Approvals

EN, CSA, UL, RoHS, IEC, CE

Depth

87mm

Height

100mm

COO (Country of Origin):
DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.

End-to-end system diagnostics

Different device versions with copper and fiber-optic interfaces

High network availability in ring topologies

Reliable data communication

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。