Siemens Managed 8 Port Network Switch Power Over Ethernet
- RS庫存編號:
- 251-2118
- 製造零件編號:
- 6GK52080RA002AC2
- 製造商:
- Siemens
小計(1 件)*
TWD83,013.00
(不含稅)
TWD87,163.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD83,013.00 |
* 參考價格
- RS庫存編號:
- 251-2118
- 製造零件編號:
- 6GK52080RA002AC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Width | 100mm | |
| Height | 147mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, EN, IEC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Width 100mm | ||
Height 147mm | ||
Depth 125mm | ||
Standards/Approvals CE, EN, IEC, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens network switch support the standardized redundancy procedures spanning tree protocol (STP) and rapid spanning tree protocol (RSTP). This enables a subnetwork to be connected redundantly to a higher level corporate network with reduced requirements for the reconfiguration time . Easy connection of PoE end devices such as IP cameras or access points using the PoE function and realization of high-performance networks over long distances.
Temp range -40 °C to +60 °C
DIN rail mounting
相關連結
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
- Weidmüller Managed 2 Port Network Switch Power Over Ethernet