Planet GSD-805 Unmanaged 8 Port RJ45
- RS庫存編號:
- 641-859
- Distrelec 貨號:
- 300-80-944
- 製造零件編號:
- GSD-805
- 製造商:
- Planet
小計(1 件)*
TWD2,672.00
(不含稅)
TWD2,805.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 22 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,672.00 |
* 參考價格
- RS庫存編號:
- 641-859
- Distrelec 貨號:
- 300-80-944
- 製造零件編號:
- GSD-805
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Model Number | GSD-805 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 93mm | |
| Width | 168mm | |
| Height | 32mm | |
| Standards/Approvals | IEEE 802.3ab 1000Base-T, RoHS, IEEE 802.3u, 100BASE-TX, 10BASE-T, IEEE 802.3ab | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type RJ45 | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Model Number GSD-805 | ||
Number of RJ-45 Ports 8 | ||
Depth 93mm | ||
Width 168mm | ||
Height 32mm | ||
Standards/Approvals IEEE 802.3ab 1000Base-T, RoHS, IEEE 802.3u, 100BASE-TX, 10BASE-T, IEEE 802.3ab | ||
- COO (Country of Origin):
- TW
The Planet Gigabit Ethernet Switch is a green networking solution in line with the energy-saving trend worldwide, but it comes with Gigabit wire-speed performance. Its compact metal housing makes the deployment of Gigabit networks easy for homes, SOHOs and SMBs that are space limited. The operating switch is noiseless as it has a fanless feature. Its internal power supply can be directly plugged into an electrical outlet without having to use a power adapter.
Integrated address look up engine supporting 8K absolute MAC addresses
9K jumbo packet size
Automatic address learning and address aging
Supports VLAN isolation mode
Supports CSMA/CD protocol
相關連結
- Planet GSD-1022UP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet GSD-604HP Unmanaged 6 Port RJ45 Power Over Ethernet
- Planet MGS-910X Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-910XP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet