Planet GSD-604HP Unmanaged 6 Port RJ45 Power Over Ethernet

小計(1 件)*

TWD4,108.00

(不含稅)

TWD4,313.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,108.00

* 參考價格

RS庫存編號:
641-858
Distrelec 貨號:
300-80-942
製造零件編號:
GSD-604HP
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Number of Ports

6

Product Type

RJ45

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

6

Model Number

GSD-604HP

Width

168mm

Depth

93mm

Standards/Approvals

IEEE 802.3af/at/bt, RoHS Certificate of

Height

32mm

COO (Country of Origin):
TW
The Planet Desktop Switch provides four 802.3at PoE+ ports for catering to small-scale IP surveillance or home networks at a lower total cost. With Dual 10/100/1000BASE-T uplink ports, the recorded HD video streams from the 4 PoE IP cameras can be powered by the switch and saved in the 4-channel NVR systems or surveillance software to perform comprehensive security monitoring and manage the surveillance system in the LAN or the remote site via Internet.

Four PoE+ port with a total budget of 65 watts

Two 10/100/1000Mbps uplink ports

Port based VLAN

Compact size and fanless design

Extended mode

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。