Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- RS庫存編號:
- 641-863
- 製造零件編號:
- MGS-6311-10T2X
- 製造商:
- Planet
小計(1 件)*
TWD18,152.00
(不含稅)
TWD19,059.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD18,152.00 |
* 參考價格
- RS庫存編號:
- 641-863
- 製造零件編號:
- MGS-6311-10T2X
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Number of RJ-45 Ports | 8 | |
| Model Number | MGS-6311-10T2X | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | FCC, 100BASE-TX, RoHS, 10BASE-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u, IEEE 802.3ab | |
| Width | 330mm | |
| Height | 43.6mm | |
| Depth | 230mm | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type RJ45 | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Number of RJ-45 Ports 8 | ||
Model Number MGS-6311-10T2X | ||
Number of SFP Ports 2 | ||
Standards/Approvals FCC, 100BASE-TX, RoHS, 10BASE-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u, IEEE 802.3ab | ||
Width 330mm | ||
Height 43.6mm | ||
Depth 230mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch provides 2.5Gbps data over UTP cables, designed for the demand of high-bandwidth required network equipment, such as Wi-Fi 6 802.11ax wireless AP, NAS, workstation and those with 2.5GBASE-T interfaces. It features 8 10/100/1000/2500BASE-T copper ports, 2 100/1G/2.5G/5G/10GBASE-T copper ports and 2 extra 1G/10GBASE-X SFP+ fiber ports that are flexibly designed to extend the connection distance.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
相關連結
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet XGS-6311-12X Managed Switch 12 Port RJ45 Power Over Ethernet
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-910X Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-910XP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet