Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- RS庫存編號:
- 144-644
- 製造零件編號:
- CIFX 90E-RE\NHS\F\M12
- 製造商:
- Hilscher
小計(1 件)*
TWD23,500.00
(不含稅)
TWD24,675.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,500.00 |
* 參考價格
- RS庫存編號:
- 144-644
- 製造零件編號:
- CIFX 90E-RE\NHS\F\M12
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Mini PCI Express | |
| Network Speed | 100Mbit/s | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | RoHS, UKCA, UL, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Product Type Network Card | ||
Bus Type Mini PCI Express | ||
Network Speed 100Mbit/s | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Wake-on-LAN WoL No | ||
Standards/Approvals RoHS, UKCA, UL, CE | ||
- COO (Country of Origin):
- DE
Mini PCI Express, PROFINET, EtherCAT, EtherNet/IP, Sercos III, POWERLINK, Modbus, VARAN
The Hilscher Mini PCI Express card for Real Time Ethernet communication, designed without a heat sink, offers a compact and efficient solution for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal real time Ethernet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
相關連結
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps