Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- RS庫存編號:
- 162-135
- 製造零件編號:
- CIFX 90E-DP\F
- 製造商:
- Hilscher
小計(1 件)*
TWD28,750.00
(不含稅)
TWD30,187.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD28,750.00 |
* 參考價格
- RS庫存編號:
- 162-135
- 製造零件編號:
- CIFX 90E-DP\F
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Mini PCI Express | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, QNX, Linux | |
| Connection Port | RS485 | |
| Standards/Approvals | CE, UKCA, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Product Type Network Card | ||
Bus Type Mini PCI Express | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, QNX, Linux | ||
Connection Port RS485 | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
Hilscher PC Card Mini PCI Express, 2 Ports, RS485 Connection Port - CIFX 90E-DP\\F
This PC Card Mini PCI Express is a Compact industrial communication adapter designed to add serial fieldbus connectivity to Mini PCIe slots. It provides dual RS485 ports and interfaces via the PCI communication layer, enabling integration into automation and electronics systems running Windows, Linux or QNX. The card conforms to regional and environmental standards suitable for industrial deployments.
Features and Benefits:
• Dual RS485 ports provide independent differential serial channels
• Mini PCI Express bus type enables Compact motherboard integration
• PCI communication Interface supports standard host signalling
• Compatible with Windows, Linux and QNX operating systems for flexible deployment
• Meets CE, UKCA and RoHS standards for regulatory and environmental compliance
• Mini PCI Express bus type enables Compact motherboard integration
• PCI communication Interface supports standard host signalling
• Compatible with Windows, Linux and QNX operating systems for flexible deployment
• Meets CE, UKCA and RoHS standards for regulatory and environmental compliance
Applications
• Suitable for adding Modbus RS485 links in control cabinets
• Ideal for industrial PCs requiring dual serial fieldbus ports
• Used with automation controllers to extend communication interfaces
• Can be used for data acquisition systems requiring reliable serial links
• Ideal for industrial PCs requiring dual serial fieldbus ports
• Used with automation controllers to extend communication interfaces
• Can be used for data acquisition systems requiring reliable serial links
Which host buses are required for installation?
It must be installed into a Mini PCI Express slot that supports PCI signalling to provide the communication interface.
How many serial connections can be presented to the host?
The card exposes two independent RS485 ports, enabling separate differential serial networks.
Which operating systems provide driver support?
Driver support is available for Windows, various Linux distributions and QNX, allowing use across common industrial OS platforms.
What approvals indicate suitability for regulated installations?
It carries CE and UKCA markings and meets RoHS restrictions for hazardous substances.
相關連結
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port Low Profile PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port PCI RS485 Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card