Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps

小計(1 件)*

TWD26,464.00

(不含稅)

TWD27,787.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
  • 加上 10 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD26,464.00

* 參考價格

RS庫存編號:
162-132
製造零件編號:
CIFX 90E-RE\ET\F
製造商:
Hilscher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hilscher

Product Type

Network Card

Bus Type

Mini PCI Express

Network Speed

100Mbps

Interface Type

RS485

Number of Ports

2

Standards/Approvals

CE, ROHS, UKCA

COO (Country of Origin):
DE

Hilscher PC Card, 100Mbps Network Speed, 2 Ports - CIFX 90E-RE\\ET\\F


This is a Compact PC card designed to provide two-wire serial communication for industrial systems. It fits a mini PCI Express slot and delivers wired RS485 connectivity suitable for embedded controllers and automation hosts. The card enables integration of serial networks into devices that require a small-form-factor Interface while operating within recognised European standards.

Features and Benefits:


• Two physical RS485 ports for multi-drop network connections
• 100Mbps network throughput supporting fast data exchange
• Mini PCIe bus Interface for direct embedded host attachment
• Conforms to CE, RoHS and UKCA requirements for regulatory acceptance
• Compact form factor minimising board space for dense systems

Applications


• Suitable for connecting distributed sensors in manufacturing plants
• Ideal for serial fieldbus links in machine control cabinets
• Used with embedded PCs for protocol conversion tasks
• Can be used for data acquisition from multiple RS485 devices

How many serial links can it present to a host?


It offers two independent RS485 interfaces, enabling separate multi-drop segments or redundant paths.

Which physical slot is required to install it?


The device uses a mini PCI Express Interface and must be mounted in a compatible mini PCIe slot.

What signalling speed does the Interface support for network traffic?


The card supports network transfers up to 100 Mbps, permitting high-speed serial bridging within networked systems.

Are there any approvals indicating environmental or safety conformity?


It carries CE, RoHS and UKCA markings indicating compliance with relevant regional directives and material restrictions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。