Fluke 179 Multimeter Kit Multimeter Kit

小計(1 套)*

TWD26,916.00

(不含稅)

TWD28,261.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +TWD26,916.00

* 參考價格

RS庫存編號:
187-7612
Distrelec 貨號:
304-65-458
製造零件編號:
Fluke 179 + C25
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Multimeter Kit

Model Number

179

Application

Electrical

Kit Contents

Multimeter, Probes, Test Leads, Case

Kit Type

Multimeter Kit

Standards/Approvals

EN 610101, CE, CSA

COO (Country of Origin):
US

Fluke Multimeter Kit, Multimeter Included, Probes and Test Leads Included - Fluke 179 + C25


This multimeter kit is a portable electrical test solution for industry professionals, combining a true-rms digital multimeter with probes, test leads and a carry case for field use. It is designed to measure AC/DC voltage and current, resistance, frequency, capacitance and diode conditions while operating across a wide temperature and humidity range, making it suitable for diagnostics and maintenance in industrial and laboratory environments.

Features & Benefits


• True-rms measurement for accurate readings on non-sinusoidal signals
• AC/DC ranges to 1000V and current to 10.00A with 20A over-range
• 6000-count display with 33-segment bargraph for Rapid trend viewing
• Fast continuity detection responding to 250μs opens or shorts
• Temperature option to +400°C for thermal troubleshooting
• Battery access without removing case calibration for serviceability

**Applications**


• Suitable for commissioning and fault-finding on control panels
• Ideal for measuring motor currents and inrush in automation systems
• Used with PCB and component testing in electronics workshops
• Can be used for preventative maintenance in electrical installations
• Suitable for field service engineers requiring portable diagnostics

What protection exists against voltage surges during field work?


The instrument provides surge protection to 8kV Peak per IEC 61010 and input overload protection to 1000V on voltage ranges.

How does the unit handle noisy electromagnetic environments?


In a 3V/m RF field the accuracy remains as specified except temperature readings which may deviate by ±5°C.

What fusing is fitted for current measurements?


Milliamp inputs use a 440mA, 1000V fast fuse and the A input uses an 11A, 1000V fast fuse.

How long will the instrument operate on standard batteries?


Typical alkaline battery life is approximately 200 hours under normal use.

What safety categories and approvals apply for site use?


It meets IEC 61010 to 1000V Overvoltage Category III and 600V Category IV and holds CSA and CE certifications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。