Infineon IPT N-Channel MOSFET, 400 A, 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
- RS庫存編號:
- 244-0907
- 製造零件編號:
- IPT026N10N5ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
TWD170.00
(不含稅)
TWD178.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,630 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD170.00 | - |
| 10 - 99 | TWD167.00 | 1% |
| 100 - 249 | TWD161.00 | 5% |
| 250 - 499 | TWD159.00 | 6% |
| 500 + | TWD156.00 | 8% |
* 參考價格
- RS庫存編號:
- 244-0907
- 製造零件編號:
- IPT026N10N5ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | IPT | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series IPT | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon n-channel power MOSFET IPT026N10N5 in TO-Leadless (TOLL) package is ideally suited for high switching frequencies. With a 60% space reduction compared to D2PAK 7pin package, TOLL is the perfect solution where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
Ideal for high frequency switching and sync rec
Excellent gate charge x RDS(on)product(FOM)
Very low on-resistance RDS(on)
相關連結
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT012N08N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT020N10N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
- Infineon IPT N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1