RS PRO Solid Aluminium Sheets 300 mm x 200mm, 150 mm Thick

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD43,620.00

(不含稅)

TWD45,801.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD43,620.00

* 參考價格

RS庫存編號:
858-799
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Solid Aluminium Sheets

Length

300mm

Width

200mm

Thickness

150mm

Density

2.81g/cm³

Hardness

120 HB

Standards/Approvals

No

Colour

Silver Grey

Suitability

Gears

Tensile Strength

540MPa

Thermal Conductivity

160W/mK

The RS PRO 7075 Aluminium Sheet is a high-strength aerospace material primarily designed for applications where durability and robustness are essential, while corrosion resistance is of lesser importance.

Very high tensile and yield strengths, ensuring performance under stress

Maintains reliable machinability with Sharp carbide tooling for precision

Exhibits excellent low-temperature properties, staying tough even below -50°C

Shows dimensional stability following heat treatment for high-tolerance parts

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。