RS PRO Solid Aluminium Sheets 300 mm x 200mm, 1.41 in Thick
- RS庫存編號:
- 858-795
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD7,114.00
(不含稅)
TWD7,469.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,114.00 |
* 參考價格
- RS庫存編號:
- 858-795
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 300mm | |
| Width | 200mm | |
| Thickness | 1.41in | |
| Density | 2.81g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | No | |
| Suitability | Gears | |
| Colour | Silver Grey | |
| Thermal Conductivity | 160W/mK | |
| Tensile Strength | 540MPa | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 300mm | ||
Width 200mm | ||
Thickness 1.41in | ||
Density 2.81g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals No | ||
Suitability Gears | ||
Colour Silver Grey | ||
Thermal Conductivity 160W/mK | ||
Tensile Strength 540MPa | ||
- COO (Country of Origin):
- RO
The RS PRO 7075 Aluminium Sheet is a high-strength aerospace-grade material designed for applications prioritising durability and mechanical performance over corrosion resistance, making it a solid choice for demanding environments.
Very high yield and tensile strengths tailored by specific temper selection
Maintains strength and toughness even at cryogenic temperatures
Exhibits minimal warping after heat treatment, ensuring precision
Responds effectively to hardcoat (Type III) anodising for enhanced surface protection
相關連結
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 35 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 150 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 75 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 90 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 50 μm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 100 μm Thick