RS PRO Solid Aluminium Sheets 300 mm x 200mm, 50.8 mm Thick
- RS庫存編號:
- 858-796
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD14,788.00
(不含稅)
TWD15,527.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,788.00 |
* 參考價格
- RS庫存編號:
- 858-796
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 300mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 200mm | |
| Thickness | 50.8mm | |
| Density | 2.81g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | No | |
| Suitability | Gears | |
| Colour | Silver Grey | |
| Thermal Conductivity | 160W/mK | |
| Tensile Strength | 540MPa | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 300mm | ||
Product Type Solid Aluminium Sheets | ||
Width 200mm | ||
Thickness 50.8mm | ||
Density 2.81g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals No | ||
Suitability Gears | ||
Colour Silver Grey | ||
Thermal Conductivity 160W/mK | ||
Tensile Strength 540MPa | ||
The RS PRO aluminium sheet is a high-strength aerospace-grade material designed for applications where strength is critical. Its unique alloy composition makes it suitable for demanding environments.
Exhibits very high yield and tensile strengths, Ideal for structural applications
Maintains excellent toughness even at cryogenic temperatures below -50°C
Demonstrates minimal warping post-heat treatment, ensuring precision in high-tolerance parts
Responds effectively to hardcoat anodizing, enhancing surface protection and wear resistance
相關連結
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 35 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 150 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 75 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 1.41 in Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick