Telemecanique Sensors ZCP Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A

小計(1 件)*

TWD3,366.00

(不含稅)

TWD3,534.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,366.00

* 參考價格

RS庫存編號:
221-3045
製造零件編號:
ZCP61
製造商:
Telemecanique Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

1.5A

Series

ZCP

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

30mm

Depth

65mm

Standards/Approvals

IEC 60947-1, IEC 60664, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14, UL 508

Width

31mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mounting Orientation

Side

Mechanical Life

5000000Cycles

豁免

COO (Country of Origin):
FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have two poles and are made up of zamak material with gold plated contacts.

contacts insulation form= Zb

Green Premium product

Mercury free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。