ABB Orion1 Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- RS庫存編號:
- 253-1476
- 製造零件編號:
- 2TLA022302R0400
- 製造商:
- ABB
小計(1 件)*
TWD84,406.00
(不含稅)
TWD88,626.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD84,406.00 |
* 參考價格
- RS庫存編號:
- 253-1476
- 製造零件編號:
- 2TLA022302R0400
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | 2TLC172287M0201 Instructions and Manuals, 2TLC172265D0201 TÜV Certificate, 2TLC172258D0201 Declaration of Conformity - CE | |
| Protective Height | 750mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Height | 65mm | |
| Length | 833mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals 2TLC172287M0201 Instructions and Manuals, 2TLC172265D0201 TÜV Certificate, 2TLC172258D0201 Declaration of Conformity - CE | ||
Protective Height 750mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Height 65mm | ||
Length 833mm | ||
不適用
- COO (Country of Origin):
- HU
The ABB has orian1 safety light curtain. The resolution of the light curtain is 30 mm and its range is 0.2 to 19 meter.
Finger and hand without muting
Product net weight 2.166 kg
相關連結
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 2 Beam(s), 515 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 3 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 4 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution