ABB Orion1 Series Light Curtain Receiver, Transmitter, 3 Beam(s), 415 mm Resolution
- RS庫存編號:
- 253-1482
- 製造零件編號:
- 2TLA022304R0100
- 製造商:
- ABB
小計(1 件)*
TWD69,757.00
(不含稅)
TWD73,244.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD69,757.00 |
* 參考價格
- RS庫存編號:
- 253-1482
- 製造零件編號:
- 2TLA022304R0100
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 415mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TÜV | |
| Number of Beams | 3 | |
| Protective Height | 800mm | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 50m | |
| Height | 70mm | |
| Length | 964mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 415mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TÜV | ||
Number of Beams 3 | ||
Protective Height 800mm | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 50m | ||
Height 70mm | ||
Length 964mm | ||
不適用
- COO (Country of Origin):
- HU
The ABB has orian1 safety light grid. The resolution of the light curtain is 415 mm and its range is 0.5 to 50 meter.
Body up to 50 m with muting
Two sides connection
Weight is 2.314 kg
相關連結
- ABB Orion1 Series Light Curtain Receiver 4 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 2 Beam(s), 515 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 4 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution