Banner EZ-ARRAY Series Light Curtain Sender, 180 Beam(s), 5 mm Resolution

小計(1 件)*

TWD63,354.00

(不含稅)

TWD66,521.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD63,354.00

* 參考價格

RS庫存編號:
331-586
製造零件編號:
EA5E900Q
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Light Curtain

Series

EZ-ARRAY

Beam Resolution

5mm

Component Type

Sender

Standards/Approvals

CE, RoHS

Number of Beams

180

Maximum Supply Voltage

30V

Minimum Scanning Distance

400mm

Maximum Scanning Distance

4m

Length

900mm

Maximum Response Time

26.5ms

Terminal Type

Integral Quick Disconnect Fitting

COO (Country of Origin):
MX
The Banner emitter has a column of infrared light emitting diodes (LEDs) spaced 5 mm apart, their light is collimated and directed toward the receiver, positioned opposite the emitter, which has photodiodes on the same 5 mm pitch. The light from each emitter LED is detected by the corresponding receiver photodiode.

Easy to use

Excels at high speed precise process monitoring and inspection

Cost effective

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。