Banner EZ-ARRAY Series Light Curtain Sender, 90 Beam(s), 5 mm Resolution
- RS庫存編號:
- 331-582
- 製造零件編號:
- EA5E450Q
- 製造商:
- Banner
小計(1 件)*
TWD42,800.00
(不含稅)
TWD44,940.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD42,800.00 |
* 參考價格
- RS庫存編號:
- 331-582
- 製造零件編號:
- EA5E450Q
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Light Curtain | |
| Series | EZ-ARRAY | |
| Beam Resolution | 5mm | |
| Component Type | Sender | |
| Standards/Approvals | RoHS, CE | |
| Number of Beams | 90 | |
| Maximum Supply Voltage | 30V | |
| Minimum Scanning Distance | 400mm | |
| Maximum Scanning Distance | 4m | |
| Maximum Response Time | 26.5ms | |
| Length | 45mm | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Light Curtain | ||
Series EZ-ARRAY | ||
Beam Resolution 5mm | ||
Component Type Sender | ||
Standards/Approvals RoHS, CE | ||
Number of Beams 90 | ||
Maximum Supply Voltage 30V | ||
Minimum Scanning Distance 400mm | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time 26.5ms | ||
Length 45mm | ||
Terminal Type Integral Quick Disconnect Fitting | ||
- COO (Country of Origin):
- MX
The Banner emitter has a column of infrared light emitting diodes (LEDs) spaced 5 mm apart, their light is collimated and directed toward the receiver, positioned opposite the emitter, which has photodiodes on the same 5 mm pitch. The light from each emitter LED is detected by the corresponding receiver photodiode.
Easy to use
Excels at high speed precise process monitoring and inspection
Cost effective
相關連結
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution