Osram LED Driver Accessory, 1W 13.5 V 22.5V
- RS庫存編號:
- 211-1453
- Distrelec 貨號:
- 301-98-029
- 製造零件編號:
- QBM-DX-LS/PD-R
- 製造商:
- Osram
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
TWD3,380.00
(不含稅)
TWD3,549.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD3,380.00 | - |
| 5 - 9 | TWD3,280.00 | 2% |
| 10 - 24 | TWD3,181.00 | 5% |
| 25 - 49 | TWD3,109.00 | 8% |
| 50 + | TWD3,042.00 | 10% |
* 參考價格
- RS庫存編號:
- 211-1453
- Distrelec 貨號:
- 301-98-029
- 製造零件編號:
- QBM-DX-LS/PD-R
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver Accessory | |
| Output Power | 1W | |
| Number of Channels | 1 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 22.5V | |
| Mode | Network, Bluetooth | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver Accessory | ||
Output Power 1W | ||
Number of Channels 1 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 22.5V | ||
Mode Network, Bluetooth | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Osram Bluetooth mesh DEXAL Module+PIR Sensor is with/without Daylight. It has Qualified Bluetooth mesh enabled by Silvair and Control of DEXAL drivers or DALI drivers with additional DALI bus power supply.
Intended for installation into a standard ½" knockout
Design freedom due to compact size
Easy to integrate in luminaire
Minimize internal wiring in combination with DEXAL drivers
Works with OSRAM Hubsense
Works with OSRAM DEXAL
相關連結
- Osram PIR Sensor
- Osram Surface Mount Kit Type Light Clamp
- Osram LED Driver Accessory
- Osram IP20 2 Output LED Driver 30 W, 700mA 1 to 100% Dimmable
- Osram IP20 2 Output LED Driver 20 W, 500mA 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 40 W, 1A 1 to 100% NFC S
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
- ams OSRAM 2.4 V Red LED 0603 Surface LS Q976.01 LS Q976.01