Osram IP20 1 Output LED Driver, 300V, 40 W, 1A 1 to 100% NFC S
- RS庫存編號:
- 212-2160
- 製造零件編號:
- OTi-QBM-40/220-240/1A0-NFC-S
- 製造商:
- Osram
可享批量折扣
查看批量定價選項小計(1 件)*
TWD4,094.00
(不含稅)
TWD4,298.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD4,094.00 |
| 5 - 9 | TWD4,010.00 |
| 10 - 24 | TWD3,886.00 |
| 25 - 49 | TWD3,791.00 |
| 50 + | TWD3,710.00 |
* 參考價格
- RS庫存編號:
- 212-2160
- 製造零件編號:
- OTi-QBM-40/220-240/1A0-NFC-S
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Output Voltage | 300V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | NFC S | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1A | |
| LED Voltage | 20V, 50V | |
| Series | OTI DALI | |
| Number of Outputs | 1 | |
| Standards/Approvals | EL, EAC, CE | |
| Configuration | Enclosed | |
| Power Dissipation | 0.15W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Output Voltage 300V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type NFC S | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1A | ||
LED Voltage 20V, 50V | ||
Series OTI DALI | ||
Number of Outputs 1 | ||
Standards/Approvals EL, EAC, CE | ||
Configuration Enclosed | ||
Power Dissipation 0.15W | ||
- COO (Country of Origin):
- BG
The Osram qualified bluetooth mesh NFC S, compact constant current LED driver. Suitable for downlights, spotlights and LED panels and luminaires with flexible current.
Qualified bluetooth mesh enabled by Silvair Works with OSRAM hub sense
相關連結
- Osram IP20 1 Output LED Driver 150 W, 1A DALI / TouchDIM / TouchDIM Sensor LED Driver
- Osram IP20 2 Output LED Driver 30 W, 700mA 1 to 100% Dimmable
- Osram IP20 2 Output LED Driver 20 W, 500mA 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 50 V 1050mA, 500 mA 1 to 100%
- Osram IP20 5 Output LED Driver 50 V 1050mA DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 1050mA, 350 mA Amplitude Modulation DALI NFC I (SQ)
- Osram IP20 1 Output LED Driver 42 V 1050mA, 150 mA Dimmable
- Osram IP20 Constant Voltage LED Driver 50 V 1050mA, 500 mA Amplitude Modulation LED Driver