Power Sonic 12 V, M6 Sealed Lead Acid Battery, 100 Ah, 168mm x 208 mm x 306 mm

小計(1 件)*

TWD13,361.00

(不含稅)

TWD14,029.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,361.00

* 參考價格

RS庫存編號:
688-375
製造零件編號:
PS-121000 M6
製造商:
Power Sonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Power Sonic

Battery Capacity

100Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

Yes

Application

Emergency Lighting

Termination Type

M6

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Width

168mm

Series

PS-121000

Weight

30.6kg

Height

208mm

Depth

306mm

Standards/Approvals

CAB, UR, CE, EU 2023/1542, IATA, UL 1989, IEC 60896-21/22, DOT, FAA

豁免

The Power Sonic Rechargeable Sealed Lead Acid Battery designed for critical applications such as emergency lighting, fire and security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets IEC 60896-21/22, UL 1989, ISO 9001:2015, EU 2023/1542 battery regulation, and is approved for air transport, ensuring safety and reliability.

Gas recombination technology

Rugged vibration and impact resistant case

Spill proof construction

CE compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。