Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS庫存編號:
- 624-844
- 製造零件編號:
- CS18216
- 製造商:
- Aten
小計(1 件)*
TWD99,807.00
(不含稅)
TWD104,797.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD99,807.00 |
* 參考價格
- RS庫存編號:
- 624-844
- 製造零件編號:
- CS18216
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 8 | |
| Supported Number of Displays | 8 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 44mm | |
| Standards/Approvals | HDCP 2.2, HDMI | |
| Width | 214.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 8 | ||
Supported Number of Displays 8 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 44mm | ||
Standards/Approvals HDCP 2.2, HDMI | ||
Width 214.3mm | ||
- COO (Country of Origin):
- TH
The Aten USB 3.0 4K HDMI KVM Switch can effectively access and control up to 16 HDMI computers from a single USB keyboard, USB mouse, and HDMI monitor console. It supports high video quality up to 4K DCI, presenting crystal-clear visuals. To meet the needs of easy expansion and flexibility, it can control up to 256 computers.
Supports hot plugging
HDMI compliant
Auto Scan Mode for monitoring all computers
Multiplatform support
Firmware upgradable
相關連結
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 16 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution