Aten 16 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS庫存編號:
- 624-845
- 製造零件編號:
- CS19216
- 製造商:
- Aten
小計(1 件)*
TWD103,290.00
(不含稅)
TWD108,454.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD103,290.00 |
* 參考價格
- RS庫存編號:
- 624-845
- 製造零件編號:
- CS19216
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 16 | |
| Supported Number of Displays | 8 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 44mm | |
| Standards/Approvals | DisplayPort 1.2, HDCP 2.2 | |
| Width | 214.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 16 | ||
Supported Number of Displays 8 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 44mm | ||
Standards/Approvals DisplayPort 1.2, HDCP 2.2 | ||
Width 214.3mm | ||
- COO (Country of Origin):
- CN
The Aten USB 3.0 4K DisplayPort KVM Switch can effectively access and control up to 16 DisplayPort computers from a single USB keyboard, USB mouse, and monitor console. With its dual interface console, users can choose between DisplayPort/HDMI video output supporting high video quality up to 4K DCI, presenting crystal-clear visuals. To meet the needs of easy expansion and flexibility, it can be cascaded to two levels to control up to 256 computers from a single console.
Supports hot plugging
Auto Scan Mode for monitoring all computers
Multiplatform support
Firmware upgradable
相關連結
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution