Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution

小計(1 件)*

TWD67,610.00

(不含稅)

TWD70,990.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD67,610.00

* 參考價格

RS庫存編號:
624-843
Distrelec 貨號:
302-38-387
製造零件編號:
CS18208
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

8

Supported Number of Displays

8

Number of Video Outputs

1

Maximum Resolution

4096 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5mm Audio Jack Female

Standards/Approvals

HDCP 2.2, HDMI

Height

44mm

Width

214.3mm

COO (Country of Origin):
TW
The Aten USB 3.0 4K HDMI KVM Switch can effectively access and control up to 8 HDMI computers from a single USB keyboard, USB mouse, and HDMI monitor console. It supports high video quality up to 4K DCI, presenting crystal-clear visuals. To meet the needs of easy expansion and flexibility, it can control up to 512 computers.

Supports hot plugging

HDMI compliant

Auto Scan Mode for monitoring all computers

Multiplatform support

Firmware upgradable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。