SMC ±10 V Nozzle Ioniser, Ioniser

小計(1 件)*

TWD22,930.00

(不含稅)

TWD24,076.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,930.00

* 參考價格

RS庫存編號:
426-383
製造零件編號:
IZN10E-11P06N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Ioniser

Sub Type

Nozzle Ioniser

Voltage

125V

Offset Voltage

±10 V

Depth

16mm

Height

46mm

Maximum Air Flow

80L/min

Width

100mm

EN 61340-5-1 Compliant

Yes

Standards/Approvals

CE, UL, CSA, ANSI/ESD STM3.1 (EN 61340‑5‑1), RoHS

COO (Country of Origin):
JP

SMC Ioniser, 100mm Width, 80 L/m in Maximum Air Flow - isN10E-11P06N


This ioniser provides targeted static neutralisation for industrial processes where charged surfaces impair assembly or testing. Designed as a nozzle-type device, it delivers a controlled ion flow to dissipate electrostatic charge in close-proximity operations while meeting recognised safety and environmental standards.

Features and Benefits:


• Offset voltage ±10V provides consistent charge balance
• Maximum Air flow 80L/min supports Rapid neutralisation
• Voltage 125V for straightforward integration with plant supplies
• Standards include CE UL CSA for institutional acceptance
• EN 61340-5-1 compliant to align with ESD control programmes
• RoHS conformity reduces environmental and materials concerns

Applications


• Suitable for static control during electronics assembly operations
• Ideal for discharge of charged components in automation cells
• Used with pick-and-place equipment to prevent handling errors
• Can be used for pre-test neutralisation on electrical modules
• Used for localised charge removal in mechanical subassembly

What clearance is recommended for effective ion delivery?


Position the nozzle within a few centimetres of the target to maintain ion density and achieve quickest dissipation using the specified Air flow.

How does it behave in high-throughput environments?


The device supports continuous operation at the stated flow rate, enabling repeated neutralisation cycles without performance degradation under normal industrial duty.

What mounting footprint should I allow for integration?


Allow for a Compact installation area corresponding to a 100mm width and minimal depth requirements to accommodate the unit in tight spaces.

Which certification helps with international installation acceptance?


Certified to multiple regional safety and conformity marks, it meets common institutional criteria for factory and lab deployment.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。