小計(1 件)*
TWD24,943.00
(不含稅)
TWD26,190.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,943.00 |
* 參考價格
- RS庫存編號:
- 456-798
- 製造零件編號:
- IZN10E-02P06
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Ioniser | |
| Sub Type | Nozzle | |
| Voltage | 19V | |
| Depth | 46mm | |
| Offset Voltage | ±10 V | |
| Height | 92mm | |
| Maximum Air Flow | 80L/min | |
| Width | 100mm | |
| Plug Type | One-Touch Fitting | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | UL, RoHS, CE, ANSI/ESD STM3.1, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Ioniser | ||
Sub Type Nozzle | ||
Voltage 19V | ||
Depth 46mm | ||
Offset Voltage ±10 V | ||
Height 92mm | ||
Maximum Air Flow 80L/min | ||
Width 100mm | ||
Plug Type One-Touch Fitting | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals UL, RoHS, CE, ANSI/ESD STM3.1, CSA | ||
- COO (Country of Origin):
- JP
SMC Ioniser, 80L/m in Maximum Air Flow, 19V Voltage - isN10E-02P06
This ioniser is a Compact electrostatic neutraliser designed to remove static charge at nozzle outlets in industrial settings. It operates from a 19V supply and is intended for integration where targeted ion delivery is required. The unit adheres to international safety and environmental standards, making it suitable for controlled production and assembly environments that demand consistent static control.
Features and Benefits:
• Maximum airflow 80 L/min for efficient ion distribution
• Offset voltage ±10V to maintain low residual charge
• One‑touch fitting for Rapid installation and maintenance
• Conforms to ANSI/ESD STM3.1 for reproducible neutralisation performance
• UL, RoHS and CE approved for recognised safety and environmental compliance
• Offset voltage ±10V to maintain low residual charge
• One‑touch fitting for Rapid installation and maintenance
• Conforms to ANSI/ESD STM3.1 for reproducible neutralisation performance
• UL, RoHS and CE approved for recognised safety and environmental compliance
Applications
• Suitable for static control at automated pick‑and‑place nozzles
• Ideal for electronics assembly line ion neutralisation
• Used for neutralising charge on small components during inspection
• Can be used for targeted static mitigation in mechanical handling stations
• Ideal for electronics assembly line ion neutralisation
• Used for neutralising charge on small components during inspection
• Can be used for targeted static mitigation in mechanical handling stations
What connector type simplifies installation into existing pneumatic lines?
It uses a one‑touch fitting designed for quick connection and disconnection to compatible tubing without additional tools.
How does it support repeatable ion output for sensitive processes?
The device offers a controlled offset voltage of ±10V which helps keep residual charge within tight tolerances during operation.
What footprint should be allowed for mounting or integration?
The unit occupies a Compact envelope of width 100 mm, height 92 mm, depth 46 mm, enabling placement in confined assemblies.
Which approvals indicate suitability for diverse industrial markets?
Certification includes UL, RoHS and CE, and it meets ANSI/ESD STM3.1 and CSA requirements for broad market acceptance.