小計(1 件)*
TWD25,900.00
(不含稅)
TWD27,195.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,900.00 |
* 參考價格
- RS庫存編號:
- 426-209
- 製造零件編號:
- IZN10E-11P06-B1
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Nozzle Ioniser | |
| Product Type | Ioniser | |
| Voltage | 125V | |
| Depth | 16mm | |
| Offset Voltage | ±10 V | |
| Height | 46mm | |
| Width | 100mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | UL, ANSI/ESD STM3.1 (EN 61340‑5‑1), CSA, CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Nozzle Ioniser | ||
Product Type Ioniser | ||
Voltage 125V | ||
Depth 16mm | ||
Offset Voltage ±10 V | ||
Height 46mm | ||
Width 100mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals UL, ANSI/ESD STM3.1 (EN 61340‑5‑1), CSA, CE, RoHS | ||
- COO (Country of Origin):
- JP
SMC Ioniser, 100mm Width, 125V Voltage - isN10E-11P06-B1
This ioniser is a Compact nozzle device designed to neutralise static charges in production and assembly environments. It operates from a 125V supply and conforms to recognised safety and electrostatic discharge standards, making it suitable for integration into automated and manual workflows where control of surface charge is required.
Features and Benefits:
• Offset voltage ±10V delivers precise charge neutralisation
• 100mm width allows targeted ion distribution across components
• 16mm depth supports installation in confined spaces
• Compliant with EN61340-5-1 and ANSI/ESD STM3.1 ensures industry alignment
• Meets UL, CSA and CE approvals for accepted electrical safety
• RoHS conformity reduces hazardous substance concerns
• 100mm width allows targeted ion distribution across components
• 16mm depth supports installation in confined spaces
• Compliant with EN61340-5-1 and ANSI/ESD STM3.1 ensures industry alignment
• Meets UL, CSA and CE approvals for accepted electrical safety
• RoHS conformity reduces hazardous substance concerns
Applications
• Suitable for static control during electronic assembly
• Ideal for use in automated pick-and-place stations
• Used with PCB handling to prevent electrostatic damage
• Can be used for charge removal in mechanical component seating
• Used for contamination control in optical assembly processes
• Ideal for use in automated pick-and-place stations
• Used with PCB handling to prevent electrostatic damage
• Can be used for charge removal in mechanical component seating
• Used for contamination control in optical assembly processes
What voltage does it require for operation?
It runs from a 125V supply, compatible with standard industrial electrical systems.
How does the device contribute to ESD control procedures?
It reduces surface potential variation by maintaining an offset voltage within ±10V, aiding repeatable discharge of components.
Which approvals indicate it meets electrical safety expectations?
It carries UL, CSA and CE approvals, indicating it meets multiple regional electrical safety criteria.
Is the unit suitable for tight installation environments?
Its slim 16mm depth enables placement where space is limited, facilitating integration into narrow tool heads or fixtures.