Infineon FF450R07ME4B11BPSA1 IGBT Module, 240 A 1.2 kV Module, Panel
- RS庫存編號:
- 273-7373
- 製造零件編號:
- FF450R07ME4B11BPSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD4,667.00
(不含稅)
TWD4,900.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD4,667.00 |
| 5 - 9 | TWD4,575.00 |
| 10 - 99 | TWD4,484.00 |
| 100 - 249 | TWD4,392.00 |
| 250 + | TWD4,304.00 |
* 參考價格
- RS庫存編號:
- 273-7373
- 製造零件編號:
- FF450R07ME4B11BPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 240A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 1.1kW | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 152mm | |
| Standards/Approvals | UL (E83335) | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 240A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 1.1kW | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 152mm | ||
Standards/Approvals UL (E83335) | ||
Height 20.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has high short circuit capability and self limiting short circuit current. This IGBT module features a increased blocking voltage capability to 650V, increased DC link voltage, rugged self acting Press FIT assembly and integrated NTC temperature sensor.
Copper base plate
Isolated base plate
High current density
High power density
High surge current capability
Press FIT contact technology
相關連結
- Infineon FF450R07ME4B11BPSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FS75R12W2T4BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FD200R12KE3HOSA1 IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel