Craig & Derricott EDFG Hinge Switch 1 NO/1 NC
- RS庫存編號:
- 254-8880
- 製造零件編號:
- EDFG00633NL
- 製造商:
- Craig & Derricott
小計(1 件)*
TWD19,143.00
(不含稅)
TWD20,100.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,143.00 |
* 參考價格
- RS庫存編號:
- 254-8880
- 製造零件編號:
- EDFG00633NL
- 製造商:
- Craig & Derricott
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Craig & Derricott | |
| Product Type | Hinge Switch | |
| Series | EDFG | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | ABS | |
| IP Rating | IP67, IP66, IP69K, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 220V dc | |
| Contact Current | 23A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1 | |
| Height | 300mm | |
| Width | 300mm | |
| 選取全部 | ||
|---|---|---|
品牌 Craig & Derricott | ||
Product Type Hinge Switch | ||
Series EDFG | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material ABS | ||
IP Rating IP67, IP66, IP69K, IP20 | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 220V dc | ||
Contact Current 23A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1 | ||
Height 300mm | ||
Width 300mm | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
3P+NL architecture format
IP65 IP rating
Available in a light grey RAL 7035 finish
Compliant to IEC / BS EN 60947-3
相關連結
- Craig & Derricott EDFG Hinge Switch 1 NO/1 NC
- Craig & Derricott ECODG Hinge Switch 1 NO/1 NC
- Craig & Derricott GWN Rope Pull Switch 184 mm 1 NO/2 NC
- Craig & Derricott GWN Rope Pull Switch 214.5 mm 2 NO/2 NC
- Craig & Derricott GWN Rope Pull Switch 209 mm 2 NO/2 NC
- Craig & Derricott GWD Rope Pull Switch 285 mm 2 NO/2 NC
- Omron D4NH Hinge Switch 1 NC/1 NO
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC