小計(1 件)*
TWD3,399.00
(不含稅)
TWD3,568.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,399.00 |
* 參考價格
- RS庫存編號:
- 215-5047
- 製造零件編號:
- D4NH-1BAS
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Hinge Switch | |
| Series | D4NH | |
| Contact Configuration | 2 NC | |
| Terminal Type | Terminal Block | |
| Cable Entry Size | PG13.5 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 240V | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | No | |
| Length | 82.5mm | |
| Height | 30mm | |
| Mechanical Life | 1000000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Hinge Switch | ||
Series D4NH | ||
Contact Configuration 2 NC | ||
Terminal Type Terminal Block | ||
Cable Entry Size PG13.5 | ||
IP Rating IP67 | ||
Contact AC Voltage 240V | ||
Contact Current 10A | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals No | ||
Length 82.5mm | ||
Height 30mm | ||
Mechanical Life 1000000Cycles | ||
Omron D4NH Series Hinge Switch, 10A Contact Current, IP67 - D4NH-1BAS
This hinge switch is a Compact safety-door interlock designed for machine guarding and safety equipment in industrial automation environments. It provides sealed operation for protection against dust and temporary immersion and is suitable for use where temperature extremes and robust switching cycles are expected.
Features & Benefits
• IP67 rating provides waterproof protection for harsh environments
• 2NC contact configuration supports safety-circuit designs
• Rated for 10A at 240V AC to handle standard control loads
• 250V DC switching capability for DC control applications
• Mechanical life of 1 million operations for long service intervals
• Operates from −30°C to +70°C for wide ambient compatibility
• 2NC contact configuration supports safety-circuit designs
• Rated for 10A at 240V AC to handle standard control loads
• 250V DC switching capability for DC control applications
• Mechanical life of 1 million operations for long service intervals
• Operates from −30°C to +70°C for wide ambient compatibility
**Applications**
• Suitable for safeguarding access doors on production machinery
• Ideal for integration into electrical safety interlock circuits
• Used with control panels requiring 2NC emergency monitoring
• Can be used for automated doors and enclosures with water exposure
• Suitable for retrofit where PG13.5 conduit entry is required
• Ideal for integration into electrical safety interlock circuits
• Used with control panels requiring 2NC emergency monitoring
• Can be used for automated doors and enclosures with water exposure
• Suitable for retrofit where PG13.5 conduit entry is required
What Terminal arrangement is provided for wiring?
The unit uses a terminal-block arrangement allowing screw-terminal connection for field wiring and crimp terminals compatible with AWG20–AWG18.
How should I protect the switch from short-circuits?
A series fuse is recommended
use a 10A IEC60269 type gI or gG fuse as short-circuit protection.
How resistant is the switch to electrical transients?
It features impulse withstand voltages up to 6 kV between terminals and uncharged metal parts, with 4 kV between differing polarities.
Are there specific mounting or mechanical limits to observe?
Mount using M4 fasteners and adhere to specified tightening torques
avoid imposing forces of 50 N or more on the actuator shaft.
What switching behaviour applies to the NC contacts?
NC contacts include a direct-opening mechanism to forcibly separate contacts in case of metal deposition, conforming to direct-opening safety requirements.
相關連結
- Omron D4NH Hinge Switch 2 NC
- Omron D4NH Hinge Switch 1 NC/1 NO
- Omron D4NH Safety Rated Interlock Switch Plastic, Hinge
- Pilz PSENhinge Safety Hinge Switch 2 NC
- Schmersal TESK Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC