Kingston Design-In Industrial 2.5 in 512 GB Internal SSD
- RS庫存編號:
- 271-1611
- 製造零件編號:
- OCP0S3512Q-A0
- 製造商:
- Kingston
小計(1 件)*
TWD15,849.00
(不含稅)
TWD16,641.45
(含稅)
訂單超過 $1,300.00 免費送貨
供應短缺
- 2 件準備從其他地點送貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,849.00 |
* 參考價格
- RS庫存編號:
- 271-1611
- 製造零件編號:
- OCP0S3512Q-A0
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 512GB | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 512GB | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Kingston SATA drive that is industrial design SSD with low entry point capacities and different form factor. It has controlled BOM and firmware and it gives dedicated engineering support, that has 6 Gbps SATA III interface.
Capacity 512 GB
2.5 inch form factor
PCN support
相關連結
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial mSATA 512 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 512 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 128 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 128 GB Internal SSD