Kingston Design-In Industrial mSATA 512 GB Internal SSD
- RS庫存編號:
- 271-1628
- 製造零件編號:
- OMSP0S3512Q-00
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 271-1628
- 製造零件編號:
- OMSP0S3512Q-00
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Kingston SATA drive that is industrial design SSD with low entry point capacities and different form factor. It has controlled BOM and firmware and it gives dedicated engineering support, that has 6 Gbps SATA III interface.
Capacity 512 GB
Includes mSATA form factor
PCN support
相關連結
- Kingston Design-In Industrial mSATA 256 GB Internal SSD
- Kingston Design-In Industrial mSATA 128 GB Internal SSD
- Kingston KC600 mSATA 512 GB Internal SSD
- Kingston Design-In Industrial 2.5 in 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
- Transcend mSATA 512 GB Internal SSD