Kingston Design-In Industrial 2.5 in 256 GB Internal SSD

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
271-1610
製造零件編號:
OCP0S3256Q-A0
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Product Type

SSD

Memory Size

256GB

Sub Type

SSD

Model Number

Design-In Industrial

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Kingston SATA drive that is industrial design SSD with low entry point capacities and different form factor. It has controlled BOM and firmware and it gives dedicated engineering support, that has 6 Gbps SATA III interface.

Capacity 256 GB

2.5 inch form factor

PCN support

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。