Taoglas TFM.120A GNSS & GPS Modules 1606 MHz

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

TWD1,177.00

(不含稅)

TWD1,235.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,177.00-
5 +TWD1,141.003%

* 參考價格

RS庫存編號:
690-755
製造零件編號:
TFM.120A
製造商:
Taoglas
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Taoglas

Product Type

GNSS & GPS Modules

Frequency

1606MHz

Standards/Approvals

No

COO (Country of Origin):
TW
The Taoglas Surface-mount GNSS front-end which covers L1+B1+G1/L2/L5+L-band for multi-band high-precision applications that require the full spectrum of GNSS constellations. The module features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.

Ease of integration

Low noise System Design

Dual gain Stage Architecture

Low profile Form Factor

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。