享受批量購買折扣
額外添加5件可節省TWD180.00
查看批量定價選項小計(1 件)*
TWD1,179.00
(不含稅)
TWD1,237.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,179.00 | - |
| 5 + | TWD1,143.00 | TWD180.00 |
* 參考價格
- RS庫存編號:
- 690-753
- 製造零件編號:
- TFM.100B
- 製造商:
- Taoglas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Taoglas | |
| Product Type | GNSS & GPS Modules | |
| Frequency | 1610MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Taoglas | ||
Product Type GNSS & GPS Modules | ||
Frequency 1610MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Surface-mount GNSS front-end module which covers L1 /L5 for dual-band high-precision applications. The module features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
These circuits help set the overall system noise figure properly
Adding these circuits increases development time despite simple module integration
Many organizations lack the RF expertise to design such solutions
相關連結
- Taoglas TFM.120A GNSS & GPS Modules 1606 MHz
- Taoglas TFM.100A GNSS & GPS Modules 1227 MHz
- MikroElektronika MIKROE-6816 GNSS & GPS Modules -165 dBm 1605.37 MHz
- Taoglas AHP54510.07.0100C Square GPS Antenna, GNSS
- GNSS & GPS Modules
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS
- FORN. OCC. ITA. BL-1000ST GNSS & GPS Modules
- Taoglas HP5354.A Square Directional GPS Antenna, GNSS