Taoglas TFM.100A GNSS & GPS Modules 1227 MHz

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,151.00

(不含稅)

TWD1,208.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 600 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,151.00
5 +TWD1,116.00

* 參考價格

RS庫存編號:
690-752
製造零件編號:
TFM.100A
製造商:
Taoglas
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Taoglas

Product Type

GNSS & GPS Modules

Frequency

1227MHz

Standards/Approvals

No

COO (Country of Origin):
TW
The Taoglas Surface-mount GNSS front-end which covers L1+B1+G1/L2 for dual-band high-precision applications. The module features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.

These circuits help set the overall system noise figure properly

Adding these circuits increases development time despite simple module integration

Many organizations lack the RF expertise to design such solutions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。